21630-214 | SCHROFF

Door, closed, 3 point locking, steel, (W x H) 600 x 2000 mm, 42 U, black gray, 21630-214

Order No.: 85H2331
EAN: 4036088461736
MPN:
21630-214
Series: Varistar CP
21630-214 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
260.2173 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
260.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
260.2173 €

Door, 21630-214, SCHROFF

Steel door with mounting frame inside, 3 point locking and with swing lever handle with built-in push button, including earthing.

Technical specifications
Ausführung geschlossen, 3-Punkt-Verriegelung
Breite 600 mm
Farbe schwarzgrau
Höhe 2000 mm
Material Stahl
Produkt-Art Tür
Schutzart (IP) IP55
Teilung 42 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes