21630-217 | SCHROFF

Door, closed, 3 point locking, steel, (W x H) 800 x 1400 mm, 29 U, black gray, 21630-217

Order No.: 85H2334
EAN: 4036088461767
MPN:
21630-217
Series: Varistar CP
21630-217 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
260.2173 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
260.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
260.2173 €

Door, 21630-217, SCHROFF

Steel door with mounting frame inside, 3 point locking and with swing lever handle with built-in push button, including earthing.

Technical specifications
Ausführung geschlossen, 3-Punkt-Verriegelung
Breite 800 mm
Farbe schwarzgrau
Höhe 1400 mm
Material Stahl
Produkt-Art Tür
Schutzart (IP) IP55
Teilung 29 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes