21630-223 | SCHROFF
Side panel, steel, (H x D) 1200 x 900 mm, 24 U, black gray, for Varistar CP, 21630-223
Unit Price (€ / pc.)
259.0154 € *
Available: 0 pcs.
Leadtime: On Request **
Side panel, 21630-223, SCHROFF
Screw-on side panel for Varistar CP cabinets.
Technical specifications
Colour | schwarzgrau | |
Suitable for | Varistar CP | |
Height | 1200 mm | |
Material | Stahl | |
Product type | Seitenwand | |
Degree of protection (IP) | IP55 | |
cutting pitch differential | 24 HE | |
Depth | 900 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |