21630-228 | SCHROFF

Side panel, steel, (H x D) 1400 x 1000 mm, 29 U, black gray, for Varistar CP, 21630-228

Order No.: 85H2345
EAN: 4036088461873
MPN:
21630-228
Series: Varistar CP
21630-228 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
271.6294 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
271.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
271.6294 €

Side panel, 21630-228, SCHROFF

Screw-on side panel for Varistar CP cabinets.

Technical specifications
Colour schwarzgrau
Suitable for Varistar CP
Height 1400 mm
Material Stahl
Product type Seitenwand
Degree of protection (IP) IP55
cutting pitch differential 29 HE
Depth 1000 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes