21630-233 | SCHROFF

Side panel, steel, (H x D) 1800 x 600 mm, 38 U, black gray, for Varistar CP, 21630-233

Order No.: 85H2350
EAN: 4036088461927
MPN:
21630-233
Series: Varistar CP
21630-233 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
205.5249 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
205.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
205.5249 €

Side panel, 21630-233, SCHROFF

Screw-on side panel for Varistar CP cabinets.

Technical specifications
Colour schwarzgrau
Suitable for Varistar CP
Height 1800 mm
Material Stahl
Product type Seitenwand
Degree of protection (IP) IP55
cutting pitch differential 38 HE
Depth 600 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes