21630-235 | SCHROFF

Side panel, steel, (H x D) 1800 x 900 mm, 38 U, black gray, for Varistar CP, 21630-235

Order No.: 85H2352
EAN: 4036088461941
MPN:
21630-235
Series: Varistar CP
21630-235 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
269.8325 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
269.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
269.8325 €

Side panel, 21630-235, SCHROFF

Screw-on side panel for Varistar CP cabinets.

Technical specifications
Colour schwarzgrau
Suitable for Varistar CP
Height 1800 mm
Material Stahl
Product type Seitenwand
Degree of protection (IP) IP55
cutting pitch differential 38 HE
Depth 900 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes