21630-238 | SCHROFF
Side panel, steel, (H x D) 2000 x 600 mm, 42 U, black gray, for Varistar CP, 21630-238
Unit Price (€ / pc.)
212.7363 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Side panel, 21630-238, SCHROFF
Screw assembly side panel for Varistar CP cabinet.
Technical specifications
Colour | schwarzgrau | |
Suitable for | Varistar CP | |
Height | 2000 mm | |
Material | Stahl | |
Product type | Seitenwand | |
Degree of protection (IP) | IP55 | |
cutting pitch differential | 42 HE | |
Depth | 600 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |