21630-244 | SCHROFF

Side panel, steel, (H x D) 2200 x 300 mm, 47 U, black gray, for Varistar CP, 21630-244

Order No.: 85H2361
EAN: 4036088462030
MPN:
21630-244
Series: Varistar CP
21630-244 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
153.8432 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
153.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.8432 €

Side panel, 21630-244, SCHROFF

Screw-on side panel for Varistar CP cabinets.

Technical specifications
Colour schwarzgrau
Suitable for Varistar CP
Height 2200 mm
Material Stahl
Product type Seitenwand
Degree of protection (IP) IP55
cutting pitch differential 47 HE
Depth 300 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes