21630-247 | SCHROFF

Side panel, steel, (H x D) 2200 x 900 mm, 47 U, black gray, for Varistar CP, 21630-247

Order No.: 85H2364
EAN: 4036088462061
MPN:
21630-247
Series: Varistar CP
21630-247 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
304.6876 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
304.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
304.6876 €

Side panel, 21630-247, SCHROFF

Screw-on side panel for Varistar CP cabinets.

Technical specifications
Colour schwarzgrau
Suitable for Varistar CP
Height 2200 mm
Material Stahl
Product type Seitenwand
Degree of protection (IP) IP55
cutting pitch differential 47 HE
Depth 900 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes