21630-255 | SCHROFF
Covering plate, closed, steel, (L x W) 800 x 600 mm, black gray, for Varistar CP, 21630-255
Unit Price (€ / pc.)
66.4615 € *
Available: 0 pcs.
Leadtime: On Request **
Cover plate, 21630-255, SCHROFF
Flat top cover for Varistar CP cabinets without cable entry zones.
Technical specifications
Bauform | geschlossen | |
Breite | 600 mm | |
Farbe | schwarzgrau | |
Geeignet für | Varistar CP | |
Länge | 800 mm | |
Material | Stahl | |
Produkt-Art | Abdeckblech | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |