21630-259 | SCHROFF

Covering plate, closed, steel, (L x W) 900 x 800 mm, black gray, for Varistar CP, 21630-259

Order No.: 85H2375
EAN: 4036088459870
MPN:
21630-259
Series: Varistar CP
21630-259 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
83.5380 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.5380 €

Cover plate, 21630-259, SCHROFF

Flat top cover for Varistar CP cabinets without cable entry zones.

Technical specifications
Bauform geschlossen
Breite 800 mm
Farbe schwarzgrau
Geeignet für Varistar CP
Länge 900 mm
Material Stahl
Produkt-Art Abdeckblech
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes