21630-267 | SCHROFF

Side panel, steel, (H x D) 1400 x 900 mm, 29 U, black gray, for Varistar CP, 21630-267

Order No.: 85H2383
EAN: 4036088462153
MPN:
21630-267
Series: Varistar CP
21630-267 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
242.7838 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
242.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
242.7838 €

Side panel, 21630-267, SCHROFF

Screw-on side panel for Varistar CP cabinets.

Technical specifications
Farbe schwarzgrau
Geeignet für Varistar CP
Höhe 1400 mm
Material Stahl
Produkt-Art Seitenwand
Schutzart (IP) IP20
Teilung 29 HE
Tiefe 900 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes