21630-276 | SCHROFF
Side panel, steel, (H x D) 1800 x 1000 mm, 38 U, black gray, for Varistar CP, 21630-276
Unit Price (€ / pc.)
292.6686 € *
Available: 0 pcs.
Leadtime: On Request **
Side panel, 21630-276, SCHROFF
Screw-on side panel for Varistar CP cabinets.
Technical specifications
Colour | schwarzgrau | |
Suitable for | Varistar CP | |
Height | 1800 mm | |
Material | Stahl | |
Product type | Seitenwand | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 38 HE | |
Depth | 1000 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |