21630-278 | SCHROFF

Side panel, steel, (H x D) 2000 x 600 mm, 42 U, black gray, for Varistar CP, 21630-278

Order No.: 85H2394
EAN: 4036088462269
MPN:
21630-278
Series: Varistar CP
21630-278 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
198.3135 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
198.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
198.3135 €

Side panel, 21630-278, SCHROFF

Screw-on side panel for Varistar CP cabinets.

Technical specifications
Colour schwarzgrau
Suitable for Varistar CP
Height 2000 mm
Material Stahl
Product type Seitenwand
Degree of protection (IP) IP20
cutting pitch differential 42 HE
Depth 600 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes