21630-280 | SCHROFF

Side panel, steel, (H x D) 2000 x 900 mm, 42 U, black gray, for Varistar CP, 21630-280

Order No.: 85H2396
EAN: 4036088462283
MPN:
21630-280
Series: Varistar CP
21630-280 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
266.8218 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
266.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
266.8218 €

Side panel, 21630-280, SCHROFF

Screw-on side panel for Varistar CP cabinets.

Technical specifications
Farbe schwarzgrau
Geeignet für Varistar CP
Höhe 2000 mm
Material Stahl
Produkt-Art Seitenwand
Schutzart (IP) IP20
Teilung 42 HE
Tiefe 900 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes