21630-282 | SCHROFF

Side panel, steel, (H x D) 2200 x 600 mm, 47 U, black gray, for Varistar CP, 21630-282

Order No.: 85H2398
EAN: 4036088462306
MPN:
21630-282
Series: Varistar CP
21630-282 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
207.3337 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
207.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
207.3337 €

Side panel, 21630-282, SCHROFF

Screw-on side panel for Varistar CP cabinets.

Technical specifications
Farbe schwarzgrau
Geeignet für Varistar CP
Höhe 2200 mm
Material Stahl
Produkt-Art Seitenwand
Schutzart (IP) IP20
Teilung 47 HE
Tiefe 600 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes