21630-291 | SCHROFF

Side panel, steel, (H x D) 1400 x 900 mm, 29 U, black gray, for Varistar CP, 21630-291

Order No.: 85H2407
EAN: 4036088462399
MPN:
21630-291
Series: Varistar CP
21630-291 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
253.6009 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
253.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
253.6009 €

Side panel, 21630-291, SCHROFF

Varistar side panels with quick release fastener, without grounding kit.

Technical specifications
Farbe schwarzgrau
Geeignet für Varistar CP
Höhe 1400 mm
Material Stahl
Produkt-Art Seitenwand
Schutzart (IP) IP20
Teilung 29 HE
Tiefe 900 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes