21630-310 | SCHROFF

Cabinet rack, aluminum, (W x H) 600 x 1400 mm, 29 U, black gray, 21630-310

Order No.: 85H2424
EAN: 4036088462580
MPN:
21630-310
Series: Varistar CP
21630-310 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
106.9691 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
106.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.9691 €

Cabinet frame, 21630-310, SCHROFF

Varistar CP Deco Cabinet frame is open at front, no door can be fitted. 19" plane is integrated into decorative frame.

Technical specifications
Width 600 mm
Colour schwarzgrau
Height 1400 mm
Material Aluminium
Product type Schrankgestell
Degree of protection (IP) IP20
cutting pitch differential 29 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes