21630-313 | SCHROFF

Cabinet rack, aluminum, (W x H) 600 x 2000 mm, 42 U, black gray, 21630-313

Order No.: 85H2427
EAN: 4036088462610
MPN:
21630-313
Series: Varistar CP
21630-313 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
120.7969 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
120.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.7969 €

Cabinet frame, 21630-313, SCHROFF

Varistar CP Deco Cabinet frame is open at front, no door can be fitted. 19" plane is integrated into decorative frame.

Technical specifications
Width 600 mm
Colour schwarzgrau
Height 2000 mm
Material Aluminium
Product type Schrankgestell
Degree of protection (IP) IP20
cutting pitch differential 42 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes