21630-314 | SCHROFF

Cabinet rack, aluminum, (W x H) 600 x 2200 mm, 47 U, black gray, 21630-314

Order No.: 85H2428
EAN: 4036088462627
MPN:
21630-314
Series: Varistar CP
21630-314 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
129.2102 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
129.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.2102 €

Cabinet frame, 21630-314, SCHROFF

Varistar CP Deco Cabinet frame is open at front, no door can be fitted. 19" plane is integrated into decorative frame.

Technical specifications
Width 600 mm
Colour schwarzgrau
Height 2200 mm
Material Aluminium
Product type Schrankgestell
Degree of protection (IP) IP20
cutting pitch differential 47 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes