21630-327 | SCHROFF
Base plate, steel, (W x D) 600 mm x 1200 mm, black gray, for Varistar CP, 21630-327
Unit Price (€ / pc.)
136.4216 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Base plate, 21630-327, SCHROFF
The base plate is solid and covers the base of the cabinet.
Technical specifications
Width | 600 mm | |
Colour | schwarzgrau | |
Suitable for | Varistar CP | |
Material | Stahl | |
Product type | Bodenplatte | |
Degree of protection (IP) | IP55 | |
Depth | 1200 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |