21630-343 | SCHROFF

Door, shortened, steel/glass, (W x H) 800 x 1800 mm, 38 U, black gray, 21630-343

Order No.: 85H2451
EAN: 4036088462894
MPN:
21630-343
Series: Varistar CP
21630-343 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
396.0320 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
396.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
396.0320 €

Door, 21630-343, SCHROFF

Shortened door available for IP20, IP55 applications.

Technical specifications
Version verkürzt
Width 800 mm
Colour schwarzgrau
Height 1800 mm
Material Stahl/Glas
Product type Tür
Degree of protection (IP) IP20
cutting pitch differential 38 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes