21630-364 | SCHROFF

Back wall, shortened, top, steel, (W x H) 600 x 2200 mm, 47 U, black gray, 21630-364

Order No.: 85H2472
EAN: 4036088463105
MPN:
21630-364
Series: Varistar CP
21630-364 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
198.9204 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
198.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
198.9204 €

Housing accessory, 21630-364, SCHROFF

Shortened rear panel available for IP20, IP55 applications.

Technical specifications
Version verkürzt, oben
Width 600 mm
Colour schwarzgrau
Height 2200 mm
Material Stahl
Product type Rückwand
Degree of protection (IP) IP55
cutting pitch differential 47 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes