21630-371 | SCHROFF

Back wall, shortened, with brush strip, steel, (W x H) 800 x 2200 mm, 47 U, black gray, 21630-371

Order No.: 85H2479
EAN: 4036088463174
MPN:
21630-371
Series: Varistar CP
21630-371 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
258.4085 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
258.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
258.4085 €

Housing accessory, 21630-371, SCHROFF

Shortened back panel now available as complete SKU for better cable management.

Technical specifications
Version verkürzt, mit Bürstenleiste
Width 800 mm
Colour schwarzgrau
Height 2200 mm
Material Stahl
Product type Rückwand
Degree of protection (IP) IP55
cutting pitch differential 47 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes