21630-382 | SCHROFF
Back wall, EMC, shortened, connection plate at bottom, steel, (W x H) 600 x 2200 mm, 47 U, black gray, 21630-382
Unit Price (€ / pc.)
287.861 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 21630-382, SCHROFF
Shortened rear panel with mounting plate now available as a complete SKU for better cable management.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Version | EMC, shortened, connection plate at bottom | |
| Material | steel | |
| Width | 600 mm | |
| Height | 2200 mm | |
| cutting pitch differential | 47 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |