21630-385 | SCHROFF
Back wall, steel, (W x H) 800 x 1200 mm, 24 U, black gray, 21630-385
Unit Price (€ / pc.)
131.0071 € *
Available: 0 pcs.
Leadtime: On Request **
Rear panel, 21630-385, SCHROFF
The cabinets have rear panels well screwed to the frame to have maximum contact with the gasket.
Technical specifications
Breite | 800 mm | |
Farbe | schwarzgrau | |
Höhe | 1200 mm | |
Material | Stahl | |
Produkt-Art | Rückwand | |
Schutzart (IP) | IP20 | |
Teilung | 24 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |