21630-386 | SCHROFF
Back wall, steel, (W x H) 600 x 1400 mm, 29 U, black gray, 21630-386
Unit Price (€ / pc.)
123.7957 € *
Available: 0 pcs.
Leadtime: On Request **
Rear panel, 21630-386, SCHROFF
The cabinets have rear panels well screwed to the frame to have maximum contact with the gasket.
Technical specifications
Breite | 600 mm | |
Farbe | schwarzgrau | |
Höhe | 1400 mm | |
Material | Stahl | |
Produkt-Art | Rückwand | |
Schutzart (IP) | IP20 | |
Teilung | 29 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |