21630-389 | SCHROFF

Back wall, steel, (W x H) 800 x 1600 mm, 33 U, black gray, 21630-389

Order No.: 85H2497
EAN: 4036088459955
MPN:
21630-389
Series: Varistar CP
21630-389 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
153.2482 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
153.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.2482 €

Rear panel, 21630-389, SCHROFF

The cabinets have rear panels well screwed to the frame to have maximum contact with the gasket.

Technical specifications
Breite 800 mm
Farbe schwarzgrau
Höhe 1600 mm
Material Stahl
Produkt-Art Rückwand
Schutzart (IP) IP20
Teilung 33 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes