21630-393 | SCHROFF
Door, 1 point locking, steel/glass, (W x H) 800 x 1200 mm, 24 U, black gray, 21630-393
Unit Price (€ / pc.)
211.5344 € *
Available: 0 pcs.
Leadtime: On Request **
Door, 21630-393, SCHROFF
Glazed door, straight, security glass 6 mm, key lock cover, opening angle 180°.
Technical specifications
Version | 1-Punkt-Verriegelung | |
Width | 800 mm | |
Colour | schwarzgrau | |
Height | 1200 mm | |
Material | Stahl/Glas | |
Product type | Tür | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 24 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |