21630-398 | SCHROFF

Door, 1 point locking, steel/glass, (W x H) 600 x 1800 mm, 38 U, black gray, 21630-398

Order No.: 85H2506
EAN: 4036088463365
MPN:
21630-398
Series: Varistar CP
21630-398 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
225.3622 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
225.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
225.3622 €

Door, 21630-398, SCHROFF

Glazed door, straight, security glass 6 mm, key lock cover, opening angle 180°.

Technical specifications
Version 1-Punkt-Verriegelung
Width 600 mm
Colour schwarzgrau
Height 1800 mm
Material Stahl/Glas
Product type Tür
Degree of protection (IP) IP20
cutting pitch differential 38 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes