21630-400 | SCHROFF

Door, steel, (W x H) 600 x 1200 mm, 24 U, black gray, 21630-400

Order No.: 85H2508
EAN: 4036088459986
MPN:
21630-400
Series: Varistar CP
21630-400 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
158.0558 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
158.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
158.0558 €

Door, 21630-400, SCHROFF

Varistar CP steel door 1-point latch for IP 20 applications. Swing lever handle with built-in push button.

Technical specifications
Width 600 mm
Colour schwarzgrau
Height 1200 mm
Material Stahl
Product type Tür
Degree of protection (IP) IP20
cutting pitch differential 24 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes