21630-405 | SCHROFF

Door, steel, (W x H) 800 x 1600 mm, 33 U, black gray, 21630-405

Order No.: 85H2513
EAN: 4036088460036
MPN:
21630-405
Series: Varistar CP
21630-405 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
188.6983 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
188.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
188.6983 €

Door, 21630-405, SCHROFF

Varistar CP steel door 1-point latch for IP 20 applications. Swing lever handle with built-in push button.

Technical specifications
Width 800 mm
Colour schwarzgrau
Height 1600 mm
Material Stahl
Product type Tür
Degree of protection (IP) IP20
cutting pitch differential 33 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes