21630-407 | SCHROFF
Door, steel, (W x H) 800 x 1800 mm, 38 U, black gray, 21630-407
Unit Price (€ / pc.)
197.7185 € *
Available: 0 pcs.
Leadtime: On Request **
Door, 21630-407, SCHROFF
Varistar CP steel door 1-point latch for IP 20 applications. Swing lever handle with built-in push button.
Technical specifications
Width | 800 mm | |
Colour | schwarzgrau | |
Height | 1800 mm | |
Material | Stahl | |
Product type | Tür | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 38 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |