21630-412 | SCHROFF
Door, perforated, 1 point locking, steel, (W x H) 600 x 1600 mm, 33 U, black gray, 21630-412
Unit Price (€ / pc.)
218.1508 € *
Available: 0 pcs.
Leadtime: On Request **
Door, 21630-412, SCHROFF
Varistar CP steel door, perforated with 1-point locking.
Technical specifications
Version | perforiert, 1-Punkt-Verriegelung | |
Width | 600 mm | |
Colour | schwarzgrau | |
Height | 1600 mm | |
Material | Stahl | |
Product type | Tür | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 33 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |