21630-413 | SCHROFF

Door, perforated, 1 point locking, steel, (W x H) 800 x 1600 mm, 33 U, black gray, 21630-413

Order No.: 85H2521
EAN: 4036088460111
MPN:
21630-413
Series: Varistar CP
21630-413 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
256.0047 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
256.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
256.0047 €

Door, 21630-413, SCHROFF

Varistar CP steel door, perforated with 1-point locking.

Technical specifications
Ausführung perforiert, 1-Punkt-Verriegelung
Breite 800 mm
Farbe schwarzgrau
Höhe 1600 mm
Material Stahl
Produkt-Art Tür
Schutzart (IP) IP20
Teilung 33 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes