21630-417 | SCHROFF

Door, 3 point locking, steel/glass, (W x H) 800 x 1200 mm, 24 U, black gray, 21630-417

Order No.: 85H2525
EAN: 4036088460159
MPN:
21630-417
Series: Varistar CP
21630-417 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
268.0237 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
268.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
268.0237 €

Door, 21630-417, SCHROFF

Glass door with 3 point locking allows stronger adhesion between door and the cabinet frame. This prevents the metal meleability to show and provides the door extra robustness.

Technical specifications
Ausführung 3-Punkt-Verriegelung
Breite 800 mm
Farbe schwarzgrau
Höhe 1200 mm
Material Stahl/Glas
Produkt-Art Tür
Schutzart (IP) IP20
Teilung 24 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes