21630-424 | SCHROFF

Door, 3 point locking, steel, (W x H) 600 x 1200 mm, 24 U, black gray, 21630-424

Order No.: 85H2532
EAN: 4036088460227
MPN:
21630-424
Series: Varistar CP
21630-424 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
259.0154 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
259.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
259.0154 €

Door, 21630-424, SCHROFF

Varistar CP perforated steel door 3-point locking for IP 20 applications.

Technical specifications
Ausführung 3-Punkt-Verriegelung
Breite 600 mm
Farbe schwarzgrau
Höhe 1200 mm
Material Stahl
Produkt-Art Tür
Schutzart (IP) IP20
Teilung 24 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes