21630-432 | SCHROFF
Door, closed, 3 point locking, steel, (W x H) 600 x 1200 mm, 24 U, black gray, 21630-432
Unit Price (€ / pc.)
207.9287 € *
Available: 0 pcs.
Leadtime: On Request **
Door, 21630-432, SCHROFF
Steel door with mounting frame on inside, 3 point locking and with lever handle with built-in push button.
Technical specifications
Ausführung | geschlossen, 3-Punkt-Verriegelung | |
Breite | 600 mm | |
Farbe | schwarzgrau | |
Höhe | 1200 mm | |
Material | Stahl | |
Produkt-Art | Tür | |
Schutzart (IP) | IP20 | |
Teilung | 24 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |