21630-433 | SCHROFF

Door, closed, 3 point locking, steel, (W x H) 800 x 1200 mm, 24 U, black gray, 21630-433

Order No.: 85H2541
EAN: 4036088460319
MPN:
21630-433
Series: Varistar CP
21630-433 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
224.1603 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
224.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
224.1603 €

Door, 21630-433, SCHROFF

Steel door with mounting frame on inside, 3 point locking and with lever handle with built-in push button.

Technical specifications
Ausführung geschlossen, 3-Punkt-Verriegelung
Breite 800 mm
Farbe schwarzgrau
Höhe 1200 mm
Material Stahl
Produkt-Art Tür
Schutzart (IP) IP20
Teilung 24 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes