21630-438 | SCHROFF

Door, closed, 3 point locking, steel, (W x H) 600 x 1800 mm, 38 U, black gray, 21630-438

Order No.: 85H2546
EAN: 4036088460364
MPN:
21630-438
Series: Varistar CP
21630-438 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
225.9572 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
225.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
225.9572 €

Door, 21630-438, SCHROFF

Steel door with mounting frame on inside, 3 point locking and with lever handle with built-in push button.

Technical specifications
Ausführung geschlossen, 3-Punkt-Verriegelung
Breite 600 mm
Farbe schwarzgrau
Höhe 1800 mm
Material Stahl
Produkt-Art Tür
Schutzart (IP) IP20
Teilung 38 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes