21630-440 | SCHROFF

Double door, 3 point locking, steel, (W x H) 600 x 1200 mm, 24 U, black gray, 21630-440

Order No.: 85H2548
EAN: 4036088460388
MPN:
21630-440
Series: Varistar CP
21630-440 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
242.1888 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
242.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
242.1888 €

Double door, 21630-440, SCHROFF

Varistar CP steel double door with 3-point locking and 2 door hinges for applications with IP 20 protection. Swing lever handle with key insert (2 keys).

Technical specifications
Ausführung 3-Punkt-Verriegelung
Breite 600 mm
Farbe schwarzgrau
Höhe 1200 mm
Material Stahl
Produkt-Art Doppeltür
Schutzart (IP) IP20
Teilung 24 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes