21630-442 | SCHROFF
Double door, 3 point locking, steel, (W x H) 600 x 1400 mm, 29 U, black gray, 21630-442
Unit Price (€ / pc.)
249.9952 € *
Available: 0 pcs.
Leadtime: On Request **
Double door, 21630-442, SCHROFF
Varistar CP steel double door with 3-point locking and 2 door hinges for applications with IP 20 protection. Swing lever handle with key insert (2 keys).
Technical specifications
Ausführung | 3-Punkt-Verriegelung | |
Breite | 600 mm | |
Farbe | schwarzgrau | |
Höhe | 1400 mm | |
Material | Stahl | |
Produkt-Art | Doppeltür | |
Schutzart (IP) | IP20 | |
Teilung | 29 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |