21630-448 | SCHROFF
Double door, perforated, 3 point locking, steel, (W x H) 600 x 1200 mm, 24 U, black gray, 21630-448
Unit Price (€ / pc.)
242.1888 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Double door, 21630-448, SCHROFF
Perforated Varistar CP steel double door with 3-point locking and 2 door hinges for IP 20 applications. Swing lever handle with key insert (2 keys).
Technical specifications
Version | perforiert, 3 Punkt-Verriegelung | |
Width | 600 mm | |
Colour | schwarzgrau | |
Height | 1200 mm | |
Material | Stahl | |
Product type | Doppeltür | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 24 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |