21630-453 | SCHROFF
Double door, perforated, 3 point locking, steel, (W x H) 800 x 1600 mm, 33 U, black gray, 21630-453
Unit Price (€ / pc.)
303.4857 € *
Available: 0 pcs.
Leadtime: On Request **
Double door, 21630-453, SCHROFF
Perforated Varistar CP steel double door with 3-point locking and 2 door hinges for IP 20 applications. Swing lever handle with key insert (2 keys).
Technical specifications
Ausführung | perforiert, 3 Punkt-Verriegelung | |
Breite | 800 mm | |
Farbe | schwarzgrau | |
Höhe | 1600 mm | |
Material | Stahl | |
Produkt-Art | Doppeltür | |
Schutzart (IP) | IP20 | |
Teilung | 33 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |