21630-454 | SCHROFF

Double door, perforated, 3 point locking, steel, (W x H) 600 x 1800 mm, 38 U, black gray, 21630-454

Order No.: 85H2562
EAN: 4036088460524
MPN:
21630-454
Series: Varistar CP
21630-454 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
280.6496 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
280.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
280.6496 €

Double door, 21630-454, SCHROFF

Perforated Varistar CP steel double door with 3-point locking and 2 door hinges for IP 20 applications. Swing lever handle with key insert (2 keys).

Technical specifications
Ausführung perforiert, 3 Punkt-Verriegelung
Breite 600 mm
Farbe schwarzgrau
Höhe 1800 mm
Material Stahl
Produkt-Art Doppeltür
Schutzart (IP) IP20
Teilung 38 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes