21630-457 | SCHROFF
Covering plate, with pre-perforated breakout zones, closed, steel, (L x W) 600 x 600 mm, black gray, 21630-457
Unit Price (€ / pc.)
76.0767 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Covering plate, 21630-457, SCHROFF
Closed cover plate with pre-perforated breakout zones.
Technical specifications
Version | mit vorperforierten Ausbruchzonen | |
Design | geschlossen | |
Width | 600 mm | |
Colour | schwarzgrau | |
Length | 600 mm | |
Material | Stahl | |
Product type | Abdeckblech | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |