21630-459 | SCHROFF

Covering plate, with pre-perforated breakout zones, closed, steel, (L x W) 900 x 600 mm, black gray, 21630-459

Order No.: 85H2566
EAN: 4036088460579
MPN:
21630-459
Series: Varistar CP
21630-459 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
105.1722 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
105.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.1722 €

Covering plate, 21630-459, SCHROFF

Closed cover plate with pre-perforated breakout zones.

Technical specifications
Version mit vorperforierten Ausbruchzonen
Design geschlossen
Width 600 mm
Colour schwarzgrau
Length 900 mm
Material Stahl
Product type Abdeckblech
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes