21630-476 | SCHROFF

Side panel, EMC, screwed, steel, (H x D) 2000 x 900 mm, 42 U, black gray, for Varistar CP, 21630-476

Order No.: 85H2583
EAN: 4036088463518
MPN:
21630-476
Series: Varistar CP
21630-476 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
489.1733 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
489.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
489.1733 €

Side panel, 21630-476, SCHROFF

Screw-on side panel for Varistar CP cabinets.

Technical specifications
Ausführung EMV, verschraubt
Farbe schwarzgrau
Geeignet für Varistar CP
Höhe 2000 mm
Material Stahl
Produkt-Art Seitenwand
Schutzart (IP) IP55
Teilung 42 HE
Tiefe 900 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes