21630-507 | SCHROFF

Door, perforated, 1 point locking, steel, (W x H) 600 x 1200 mm, 24 U, black gray, 21630-507

Order No.: 85H2612
EAN: 4036088463822
MPN:
21630-507
Series: Varistar CP
21630-507 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
211.5344 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
211.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
211.5344 €

Door, 21630-507, SCHROFF

Varistar CP steel door, perforated with 1-point locking.

Technical specifications
Version perforiert, 1-Punkt-Verriegelung
Width 600 mm
Colour schwarzgrau
Height 1200 mm
Material Stahl
Product type Tür
Degree of protection (IP) IP20
cutting pitch differential 24 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes