21630-508 | SCHROFF

Door, perforated, 1 point locking, steel, (W x H) 800 x 1200 mm, 24 U, black gray, 21630-508

Order No.: 85H2613
EAN: 4036088463839
MPN:
21630-508
Series: Varistar CP
21630-508 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
247.5914 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
247.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
247.5914 €

Door, 21630-508, SCHROFF

Varistar CP steel door, perforated with 1-point locking.

Technical specifications
Version perforiert, 1-Punkt-Verriegelung
Width 800 mm
Colour schwarzgrau
Height 1200 mm
Material Stahl
Product type Tür
Degree of protection (IP) IP20
cutting pitch differential 24 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes